Image similar
LED transformer
Constant voltage
(L x W x H) 75.5 x 32 x 47.5 mm
MM-Zeichen; SELV
625 mA
625 mA
48 V
II
not dimmable
Low power socket 5.5/2.1 mm
30 W
1 x
625 mA
373 V DC
264 V AC
255 V DC
180 V AC
200 g
30 W
30 up to 30 W
32 mm
47.5 mm
75.5 mm
+50 °C
-20 °C
Certified by EU Garan
Datasheet 2900947 MEAN WELL LED transformer Constant voltage 30 W 625 mA not dimmable 1 pc(s)
User & Safety Instructions 2900947 MEAN WELL LED transformer Constant voltage 30 W 625 mA not dimmable 1 pc(s)
Warranty Terms 2900947 MEAN WELL LED transformer Constant voltage 30 W 625 mA not dimmable 1 pc(s)