• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL LED transformer Constant voltage 60 W 5 A DALI 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

SNT IP67 60W 12V/5A PWM DALI2

  • Constant voltage
  • 5 A

Technical specifications

Product type

LED transformer

Type

Constant voltage

Operating current

5 A

Dim

(L x W x H) 150 x 53 x 35 mm

Test mark

SELV; MM-Zeichen

Max. output current

5 A

Output current (max.) - rounded

5 A

Operating voltage

12 V

Protection class

II

LED driver features

DALI

IP67

Connection

Braid

Max. power

60 W

No. of outputs

1 x

Input voltage (max.)

431 V DC

305 V AC

Min. input voltage

127 V DC

90 V AC

Weight

490 g

Power range

60 W (max)

Width

53 mm

Height

35 mm

Length

150 mm

Max. temperature

+85 °C

Min. temperature

-40 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2900934 MEAN WELL LED transformer Constant voltage 60 W 5 A DALI 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2900934 MEAN WELL LED transformer Constant voltage 60 W 5 A DALI 1 pc(s)

Warranty Terms

Warranty Terms 2900934 MEAN WELL LED transformer Constant voltage 60 W 5 A DALI 1 pc(s)

Description

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.

More interesting products

(*All information is plus legal VAT)