Image similar
LED transformer
Constant voltage
(L x W x H) 171 x 63 x 37.5 mm
12 V
12 V
SELV; MM-Zeichen
7.5 A
7.5 A
12 V
II
DALI
IP67
Braid
90 W
1 x
7.5 A
431 V DC
305 V AC
127 V DC
90 V AC
770 g
90 W
90 up to 90 W
63 mm
37.5 mm
171 mm
+85 °C
-40 °C
Certified by EU Garan
Datasheet 2900935 MEAN WELL LED transformer Constant voltage 90 W 7.5 A 12 V DALI 1 pc(s)
User & Safety Instructions 2900935 MEAN WELL LED transformer Constant voltage 90 W 7.5 A 12 V DALI 1 pc(s)
Warranty Terms 2900935 MEAN WELL LED transformer Constant voltage 90 W 7.5 A 12 V DALI 1 pc(s)