• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL LED Treiber LED driver Constant current 240.1 W 700 mA 172 - 343 V DC DALI, Suitable for flammable surfaces, A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MEANWELL LED switched-mode power supply series ELG-240-C Metal Case IP67 Single Output CC, DALI output: 240W

  • Constant current
  • 172 - 343 V DC
  • 700 mA

Technical specifications

Product type

LED driver

Type

Constant current

Dim

(L x W x H) 244 x 71 x 37.5 mm

Factory colour

Metal

Output voltage (max.)

343 V DC

Output voltage (min.)

172 V DC

Test mark

DALI, UL, MM, ENEC, CB

Max. output current

700 mA

Output current (max.) - rounded

700 mA

Operating voltage

230 V AC

115 V AC

LED driver features

DALI

Suitable for flammable surfaces

Approved for use on furniture

Outdoor

PFC circuit

Overvoltage

dimmable

Surge protection

IP67

Connection

Open end cable

Max. power

240.1 W

No. of outputs

1 x

No. of inputs

1 x

Input voltage (max.)

305 V AC

431 V DC

Min. input voltage

100 V AC

142 V DC

Weight

1220 g

Power (min.)

179.9 W

Power range

179.9 up to 240.1 W

Type

Pulsed

Width

71 mm

Height

37.5 mm

Length

244 mm

Max. temperature

+85 °C

Min. temperature

-40 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2237639 MEAN WELL LED Treiber LED driver Constant current 240.1 W 700 mA 172 - 343 V DC DALI, Suitable for flammable surfaces, A

User & Safety Instructions

User & Safety Instructions 2237639 MEAN WELL LED Treiber LED driver Constant current 240.1 W 700 mA 172 - 343 V DC DALI, Suitable for flammable surfaces, A

Warranty Terms

Warranty Terms 2237639 MEAN WELL LED Treiber LED driver Constant current 240.1 W 700 mA 172 - 343 V DC DALI, Suitable for flammable surfaces, A

Description

With the ELG series from mean Well, we offer LED power supplies for you, which are characterized by their variety. In addition to the well-known versions CV+CC (constant voltage and constant current) and CC as analogueue dimmable and non-dimmable version, A DA version is also available that can be controlled digitally via the Dali bus.
The ELG series power supplies offer a setup time of less than 500 ms and a standby power consumption of less than 0.5 W.

This text is machine translated.

Features

  • DALI interface
  • protective conductor carried out in the primary cable
  • Constant current
  • Independant operating device
  • Wide-range input
  • Metal housing
  • Overload protection through current limitation, auto recovery
  • Protected against short circuit, overload, overvoltage, excess temperature
  • Built-in PFC circuit

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.