
Highlights & Details
Switching power supply open-frame
- Output 13.5 V DC / 7.5 A
- Power 101 W
- Pin strip for nylon crimp connectors
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
7.5 A
- Output current (max.) - rounded
7.5 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 222.00 x 62.00 x 33.60 mm
- Output voltage (max.)
13.5 V DC
- Connection
Pin strip for nylon crimp connectors
101 W
- No. of outputs
1 x
- Type
open
- Weight
520.83 g
- Type
Synchronised
- Width
62.00 mm
- Height
33.60 mm
- Length
222.00 mm
- Type
LPP-100-13,5
- No. of inputs
1 x
- Output voltage
13.5 V/DC
- Output current (details)
7.5 A
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1293904 MEAN WELL LPP-100-13,5 SMPSU 13.5 V DC 7.5 A 101 W
User & Safety Instructions
User & Safety Instructions 1293904 MEAN WELL LPP-100-13,5 SMPSU 13.5 V DC 7.5 A 101 W
Information
Information 1293904 MEAN WELL LPP-100-13,5 SMPSU 13.5 V DC 7.5 A 101 W
Warranty Terms
Warranty Terms 1293904 MEAN WELL LPP-100-13,5 SMPSU 13.5 V DC 7.5 A 101 W
Description
Features
- Open design (open frame)
- Pin strip connections for nylon crimp connectors
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit.






















