
Highlights & Details
Switching power supply open-frame
- Output 13.5 V DC / 11.2 A
- Power 151 W
- Pin strip for nylon crimp connectors
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
11.2 A
- Output current (max.) - rounded
11.2 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 222 x 75 x 41 mm
- Output voltage (max.)
13.5 V DC
- Connection
Pin strip for nylon crimp connectors
151 W
- No. of outputs
1 x
- Type
open
- Weight
479 g
- Type
switched-mode
- Width
75 mm
- Height
41 mm
- Length
222 mm
- Type
LPP-150-13.5
- No. of inputs
1 x
- Output voltage
13.5 V DC
- Output current (details)
11.2 A
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1293936 MEAN WELL LPP-150-13.5 SMPSU 13.5 V DC 11.2 A 151 W
User & Safety Instructions
User & Safety Instructions 1293936 MEAN WELL LPP-150-13.5 SMPSU 13.5 V DC 11.2 A 151 W
Information
Information 1293936 MEAN WELL LPP-150-13.5 SMPSU 13.5 V DC 11.2 A 151 W
Warranty Terms
Warranty Terms 1293936 MEAN WELL LPP-150-13.5 SMPSU 13.5 V DC 11.2 A 151 W
Description
Features
- Open frame
- Contact pin for nylon-crimp terminals
- Universal input
- Overload protection, current limiting, auto recovery
- Protections: short circuit/over load/over voltage
- Built-in active PFC function






















