• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL LPV-20-12 LED transformer Constant voltage 20 W 0 - 1.67 A 12 V DC not dimmable, Surge protection 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

161 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED-switching power supply

  • Constant voltage
  • 12 V DC
  • 0 - 1.67 A

Technical specifications

Product type

LED transformer

Type

Constant voltage

Operating current

1.67 A

Dim

(L x W x H) 118 x 35 x 26 mm

Output voltage (max.)

12 V DC

Output voltage (min.)

12 V DC

Test mark

UL1310 Class 2

Max. output current

1.67 A

Output current (max.) - rounded

1.67 A

Operating voltage

115 V AC

230 V AC

Protection class

IP67

LED driver features

not dimmable

Surge protection

IP67

Connection

Open end cable

Max. power

20 W

No. of outputs

1 x

No. of inputs

1 x

Output current (min.)

0 A

Input voltage (max.)

264 V AC

Min. input voltage

90 V AC

Weight

220 g

Power (min.)

20 W

Power range

20 up to 20 W

Type

Synchronised

Width

35 mm

Height

26 mm

Length

118 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1297321 MEAN WELL LPV-20-12 LED transformer Constant voltage 20 W 0 - 1.67 A 12 V DC not dimmable, Surge protection 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1297321 MEAN WELL LPV-20-12 LED transformer Constant voltage 20 W 0 - 1.67 A 12 V DC not dimmable, Surge protection 1 pc(s)

Information

Information 1297321 MEAN WELL LPV-20-12 LED transformer Constant voltage 20 W 0 - 1.67 A 12 V DC not dimmable, Surge protection 1 pc(s)

Warranty Terms

Warranty Terms 1297321 MEAN WELL LPV-20-12 LED transformer Constant voltage 20 W 0 - 1.67 A 12 V DC not dimmable, Surge protection 1 pc(s)

Description

Universal input · Plastic enclosure IP67 · Overload protection, pulsing hiccup shutdown, auto recovery · Protections: short circuit/over load/over voltage · UL1310 Class 2 · Fixed output voltage

Features

  • Universal input
  • Overload protection through current limitation, auto recovery
  • Protected against short circuit, overload, over voltage
  • IP67
  • UL1310 Class 2
  • Fixed Output Voltage

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.

More interesting products

(*All information is plus legal VAT)