• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL LPV-60-48 LED transformer Constant voltage 60 W 0 - 1.25 A 48 V DC not dimmable, Surge protection 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED-switching power supply

  • Constant voltage
  • 48 V DC
  • 0 - 1.25 A

Technical specifications

Product type

LED transformer

Type

Constant voltage

Dim

(L x W x H) 162 x 42 x 30 mm

Output voltage (max.)

48 V DC

Output voltage (min.)

48 V DC

Test mark

UL1310 Class 2

Max. output current

1.25 A

Output current (max.) - rounded

1.25 A

Operating voltage

115 V AC

230 V AC

Protection class

IP67

LED driver features

not dimmable

Surge protection

IP67

Connection

Open end cable

Max. power

60 W

No. of outputs

1 x

No. of inputs

1 x

Output current (min.)

0 A

Input voltage (max.)

264 V AC

Min. input voltage

90 V AC

Weight

400 g

Power (min.)

60 W

Power range

60 up to 60 W

Type

Synchronised

Width

42 mm

Height

30 mm

Length

162 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1293264 MEAN WELL LPV-60-48 LED transformer Constant voltage 60 W 0 - 1.25 A 48 V DC not dimmable, Surge protection 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1293264 MEAN WELL LPV-60-48 LED transformer Constant voltage 60 W 0 - 1.25 A 48 V DC not dimmable, Surge protection 1 pc(s)

Information

Information 1293264 MEAN WELL LPV-60-48 LED transformer Constant voltage 60 W 0 - 1.25 A 48 V DC not dimmable, Surge protection 1 pc(s)

Warranty Terms

Warranty Terms 1293264 MEAN WELL LPV-60-48 LED transformer Constant voltage 60 W 0 - 1.25 A 48 V DC not dimmable, Surge protection 1 pc(s)

Description

Universal input · Plastic enclosure IP67 · Overload protection, pulsing hiccup shutdown, auto recovery · Protections: short circuit/over load/over voltage · UL1310 Class 2 · Fixed output voltage

Features

  • Universal input
  • Overload protection by switching off, auto recovery
  • Protected against short circuit, overload, over voltage
  • IP67
  • UL1310 Class 2
  • Fixed Output Voltage

Hints

Devices only for use in equipment wirh another primary purpose such as photocopiers, overhead projectors and slide projectors or for scale illumination or indication purposes.

More interesting products

(*All information is plus legal VAT)