Image similar
DC/DC converter (print)
MDS02M-05N
12 V
10.8 V DC
13.2 V
1 x
5 V
0.40 A
400 mA
77 %
2 W
6.000 V
SIP 7
THT
(L x W x H) 19.7 x 7.1 x 11.5 mm
11.5 mm
19.7 mm
7.1 mm
Yes
2.8 g
1 pc(s)
Certified by EU Garan
Datasheet 3306699 MEAN WELL MDS02M-05N DC/DC converter (print) 5 V 0.40 A 2 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 3306699 MEAN WELL MDS02M-05N DC/DC converter (print) 5 V 0.40 A 2 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 3306699 MEAN WELL MDS02M-05N DC/DC converter (print) 5 V 0.40 A 2 W No. of outputs: 1 x Content 1 pc(s)