

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
4.5 A
4.5 A
80 V AC
(L x W x H) 49 x 23.8 x 23 mm
3.3 V DC
Solder pins
14.9 W
1 x
open
28 g
Adjustable voltage output
Pulsed
23.8 mm
23 mm
49 mm
MFM-20-3.3
121000 h
1 x
No
+85 °C
-35 °C
Certified by EU Garan
Datasheet 2142588 MEAN WELL MFM-20-3.3 SMPSU 3.3 V DC 4.5 A 14.9 W
User & Safety Instructions 2142588 MEAN WELL MFM-20-3.3 SMPSU 3.3 V DC 4.5 A 14.9 W
Warranty Terms 2142588 MEAN WELL MFM-20-3.3 SMPSU 3.3 V DC 4.5 A 14.9 W