
Number
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Highlights & Details
MEANWELL power supply series MPM-15 Medical Encapsulated Single Output Power: 15 W
- Output 5 V DC / 3 A
- Power 15 W
- Pins
Technical specifications
- Product type
AC/DC PSU (print)
- Input voltage (max.)
264 V AC
- Max. output current
3 A
- Output current (max.) - rounded
3 A
- Min. input voltage
80 V AC
- Dim
(L x W x H) 52.4 x 27.2 x 24 mm
- Output voltage (max.)
5 V DC
- Connection
Pins
15 W
- Input frequency
47-440 Hz
- Efficiency to
85,5 %
- Tolerance (output voltage)
±1,5 %
- Protection class
II
- No. of outputs
1 x
- Output voltage 1
5 V DC
- Output current 1
3 A
- Operating temperature (max.)
+85 °C
- Operating temperature (min.)
-40 °C
- Weight
56 g
- Type
Pulsed
- Width
27.2 mm
- Height
24 mm
- Length
52.4 mm
- Residual ripple
150 mVpp
- Type
MPM-15-5
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2113533 MEAN WELL MPM-15-5 AC/DC PSU (print) 5 V DC 3 A 15 W
User & Safety Instructions
User & Safety Instructions 2113533 MEAN WELL MPM-15-5 AC/DC PSU (print) 5 V DC 3 A 15 W
Warranty Terms
Warranty Terms 2113533 MEAN WELL MPM-15-5 AC/DC PSU (print) 5 V DC 3 A 15 W
Description
Mean corrugated represents a new power supply series with high power density: in closed design for PCB mounting the series MPM. Compared with the size of the last generation-PM AND NFM-is the size of the new series only one-third, but a wider operating temperature range, a higher efficiency and lower idle power. The design of this series meets the guidelines of the IEC/EN 60601-1 of 3. Version and ANSI/AAMI IT 60601-1, meets the requirements of 2x mop and has a low leakage current (<80 μA). It is approved for medical equipment. The level the BF with direct patient contact. Suitable applications include medical test devices, portable medical devices and medical devices, which require an extremely low standby power consumption, etc.
This text is machine translated.
This text is machine translated.
Features
- Closed design, PCB mounting
- Universal input
- Overload protection by switching off, auto recovery
- Protected against short circuit, overload, overvoltage, overheating
- Insulation category II
- Low idle power































