
Highlights & Details
MEANWELL power supply series MPM Encapsulated Single Output power: 20W-20 Medical
- Output 12 V DC / 1.8 A
- Power 21.6 W
- Pins
Technical specifications
- Product type
AC/DC PSU (print)
- Input voltage (max.)
264 V AC
- Max. output current
1.8 A
- Output current (max.) - rounded
1.8 A
- Min. input voltage
80 V AC
- Dim
(L x W x H) 52.4 x 27.2 x 24 mm
- Output voltage (max.)
12 V DC
- Connection
Pins
21.6 W
- Input frequency
47-440 Hz
- Efficiency to
85,5 %
- Tolerance (output voltage)
±1,5 %
- Protection class
II
- No. of outputs
1 x
- Output voltage 1
12 V DC
- Output current 1
1.8 A
- Operating temperature (max.)
+85 °C
- Operating temperature (min.)
-35 °C
- Weight
56 g
- Type
Pulsed
- Width
27.2 mm
- Height
24 mm
- Length
52.4 mm
- Residual ripple
150 mVpp
- Type
MPM-20-12
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2113471 MEAN WELL MPM-20-12 AC/DC PSU (print) 12 V DC 1.8 A 21.6 W
User & Safety Instructions
User & Safety Instructions 2113471 MEAN WELL MPM-20-12 AC/DC PSU (print) 12 V DC 1.8 A 21.6 W
Warranty Terms
Warranty Terms 2113471 MEAN WELL MPM-20-12 AC/DC PSU (print) 12 V DC 1.8 A 21.6 W
Description
This text is machine translated.
Features
- Closed design, PCB mounting
- Universal input
- Overload protection by switching off, auto recovery
- Protected against short circuit, overload, overvoltage, overheating
- Insulation category II
- Low idle power
































