• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL NCP-3200-48CAN SMPSU 48 V 67 A 3216 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SNT case 3216W 48V 67A can-bus

  • Output 48 V / 67 A
  • Power 3216 W
  • Screw terminal

Technical specifications

Product type

SMPSU

Input voltage (max.)

400 V DC

264 V AC

Max. output current

67 A

Output current (max.) - rounded

67 A

Min. input voltage

127 V DC

90 V AC

Dim

(L x W x H) 325.8 x 107 x 41 mm

Output voltage (max.)

48 V

Connection

Screw terminal

3216 W

No. of outputs

1 x

Type

closed

Weight

2300 g

Width

107 mm

Height

41 mm

Length

325.8 mm

Type

NCP-3200-48CAN

Max. temperature

+70 °C

Min. temperature

-30 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2900737 MEAN WELL NCP-3200-48CAN SMPSU 48 V 67 A 3216 W

User & Safety Instructions

User & Safety Instructions 2900737 MEAN WELL NCP-3200-48CAN SMPSU 48 V 67 A 3216 W

Warranty Terms

Warranty Terms 2900737 MEAN WELL NCP-3200-48CAN SMPSU 48 V 67 A 3216 W