
1/3
SMPSU
264 V AC
3.8 A
3.8 A
90 V AC
(L x W x H) 101.60 x 50.80 x 28.00 mm
12 V DC
Pin strip for nylon crimp connectors
45 W
1 x
open
160.42 g
Synchronised
50.80 mm
28.00 mm
101.60 mm
PLP-45-12
1 x
12 V DC
3.8 A
yes
Datasheet 1294047 MEAN WELL PLP-45-12 SMPSU 12 V DC 3.8 A 45 W
Information 1294047 MEAN WELL PLP-45-12 SMPSU 12 V DC 3.8 A 45 W
Warranty Terms 1294047 MEAN WELL PLP-45-12 SMPSU 12 V DC 3.8 A 45 W