• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL PLP-60-48 SMPSU 48 V DC 1.3 A 62.5 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri, 8 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switching power supply open-frame

  • Output 48 V DC / 1.3 A
  • Power 62.5 W
  • Pin strip for nylon crimp connectors

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

1.3 A

Output current (max.) - rounded

1.3 A

Min. input voltage

90 V AC

Dim

(L x W x H) 101.60 x 50.80 x 28.00 mm

Output voltage (max.)

48 V DC

Connection

Pin strip for nylon crimp connectors

62.5 W

No. of outputs

1 x

Type

open

Weight

160.00 g

Type

Synchronised

Width

50.80 mm

Height

28.00 mm

Length

101.60 mm

Type

PLP-60-48

No. of inputs

1 x

Output voltage

48 V/DC

Output current (details)

1.3 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1294095 MEAN WELL PLP-60-48 SMPSU 48 V DC 1.3 A 62.5 W

User & Safety Instructions

User & Safety Instructions 1294095 MEAN WELL PLP-60-48 SMPSU 48 V DC 1.3 A 62.5 W

Information

Information 1294095 MEAN WELL PLP-60-48 SMPSU 48 V DC 1.3 A 62.5 W

Warranty Terms

Warranty Terms 1294095 MEAN WELL PLP-60-48 SMPSU 48 V DC 1.3 A 62.5 W

Description

Open frame · Universal input · Overload protection, current limiting, auto recovery · Protections: short circuit/over load/over voltage · Built-in active PFC function · Suitable for built-in applications of LED lighting · EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13

Features

  • Open design (open frame)
  • Universal input
  • Overload protection through current limitation, auto recovery
  • Protected against short circuit, overload, over voltage
  • Built-in PFC circuit
  • For installation in LED lighting applications
  • EN 61000-3-2, Class C, EN55015, EN 61347-1, EN 61347-2-13.

More interesting products

(*All information is plus legal VAT)