
Highlights & Details
Switching power supply open-frame
- Output /
- Power 101 W
- Pin strip for nylon crimp connectors
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Min. input voltage
90 V AC
- Dim
(L x W x H) 127.00 x 76.20 x 34.60 mm
- Connection
Pin strip for nylon crimp connectors
101 W
- No. of outputs
3 x
- Type
open
- Weight
361.11 g
- PSU features
Regulated
- Type
Synchronised
- Width
76.20 mm
- Height
34.60 mm
- Length
127.00 mm
- Type
PPT-125D
- No. of inputs
1 x
- Output voltage
5/24/12 V/DC
- Output current (details)
1-7/0.25-2. 5/0.05-0.5 A
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1293908 MEAN WELL PPT-125D SMPSU 101 W
User & Safety Instructions
User & Safety Instructions 1293908 MEAN WELL PPT-125D SMPSU 101 W
Information
Information 1293908 MEAN WELL PPT-125D SMPSU 101 W
Warranty Terms
Warranty Terms 1293908 MEAN WELL PPT-125D SMPSU 101 W
Description
Features
- Open design (open frame)
- Pin strip connections for nylon crimp connectors
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit






















