Image similar
LED transformer
Constant current
15 A
(L x W x H) 195 x 68 x 39.5 mm
MM-Zeichen; SELV
15 A
15 A
12 V
II
dimmable
IP67
Braid
180 W
1 x
431 V DC
305 V AC
143 V DC
100 V AC
1003 g
180 W (max)
68 mm
39.5 mm
195 mm
+85 °C
-40 °C
yes
Certified by EU Garan
User & Safety Instructions 2900938 MEAN WELL PWM-200-12DA2 LED transformer Constant current 180 W 15 A dimmable 1 pc(s)
Warranty Terms 2900938 MEAN WELL PWM-200-12DA2 LED transformer Constant current 180 W 15 A dimmable 1 pc(s)