Image similar
LED transformer
Constant current
8.3 A
(L x W x H) 195 x 68 x 39.5 mm
24 V
MM-Zeichen; SELV
8.3 A
8.3 A
24 V
II
dimmable
IP67
Braid
199.2 W
1 x
431 V DC
305 V AC
143 V DC
100 V AC
1003 g
199.2 W (max)
68 mm
39.5 mm
195 mm
+85 °C
-40 °C
yes
Certified by EU Garan
Datasheet 2900939 MEAN WELL PWM-200-24DA2 LED transformer Constant current 199.2 W 8.3 A 24 V dimmable 1 pc(s)
User & Safety Instructions 2900939 MEAN WELL PWM-200-24DA2 LED transformer Constant current 199.2 W 8.3 A 24 V dimmable 1 pc(s)
Warranty Terms 2900939 MEAN WELL PWM-200-24DA2 LED transformer Constant current 199.2 W 8.3 A 24 V dimmable 1 pc(s)