

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
370 V DC
9.5 A
9.5 A
90 V AC
127 V DC
(L x W x H) 127 x 76.2 x 31 mm
5 V DC
Pin strip for nylon crimp connectors
71 W
2 x
open
250 g
Pulsed
76.2 mm
31 mm
127 mm
RPD-75A
569900 h
4 A
0.3 A
1 A
12 V DC
12 V DC
5 V DC
1 x
No
+70 °C
-20 °C
yes
Certified by EU Garan
Datasheet 2113961 MEAN WELL RPD-75A SMPSU 5 V DC 9.5 A 71 W
User & Safety Instructions 2113961 MEAN WELL RPD-75A SMPSU 5 V DC 9.5 A 71 W
Warranty Terms 2113961 MEAN WELL RPD-75A SMPSU 5 V DC 9.5 A 71 W