• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL RPS-300-27-C SMPSU 27 V 11.25 A 200 W, 300 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mean corrugated switched-mode power supply RPS -300-27-C

  • Output 27 V / 11.25 A
  • Power 200 W, 300 W
  • Pin strip for nylon crimp connectors

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

370 V DC

Max. output current

11.25 A

Output current (max.) - rounded

11.25 A

Min. input voltage

90 V AC

127 V DC

Dim

(L x W x H) 130 x 86 x 43 mm

Output voltage (max.)

27 V

Connection

Pin strip for nylon crimp connectors

200 W

300 W

No. of outputs

1 x

Type

closed

Weight

563 g

Type

Pulsed

Width

86 mm

Height

43 mm

Length

130 mm

Type

RPS-300-27-C

MTBF

160000 h

Output voltage (min.)

27 V DC

PFC

Yes

Max. temperature

+70 °C

Min. temperature

-30 °C

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1838180 MEAN WELL RPS-300-27-C SMPSU 27 V 11.25 A 200 W, 300 W

User & Safety Instructions

User & Safety Instructions 1838180 MEAN WELL RPS-300-27-C SMPSU 27 V 11.25 A 200 W, 300 W

Warranty Terms

Warranty Terms 1838180 MEAN WELL RPS-300-27-C SMPSU 27 V 11.25 A 200 W, 300 W

Description

To meet the increasing requirements of the medical industry standard power supplies, we have taken on the power supply series RPS-300 with 300 watt output power of mean well into the program. These conform to international medical safety provisions and are approved for medical equipment. The level the BF (Body Floating) with direct patient contact in accordance with the guidelines IEC 60601-1, ANSI/AAMI IT 60601-1 and TÜV EN 60601-1 (Version 3.1) and meet the requirements of 2x MOP.
The power supplies offer an ideal standard power supply solution for application in medical technology, health care, and biochemical test devices, which require a very low leakage current, as well as for medical monitoring devices and autonomous robot. In addition, extremely low power consumption of less than 0.5W meets the requirements of the energy savings.

This text is machine translated.

Features

  • Closed design
  • Pin strip connections for nylon crimp connectors
  • Universal input
  • 200 W with free air convection, 300W with 20.5CFM forced ventilation
  • Overload protection by switching off, auto recovery
  • Protected against short circuit, overload, overvoltage, Uberhitze
  • Conforms to EN 60601-1
  • Low idle power (by PS-ON function)
  • Peak load function
  • Internal auxiliary voltage 12 V/0.5A
  • Stand-by: 5V/0.6A