• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL SBTN01L-12 DC/DC converter (module) 84 mA 1 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MEANWELL SMD DC/DC converter modules series SBTN01 SMD Case Single Output Input voltage ratio: 1:1 Power: 1 W Unregulated

  • SMD housing
  • For direct PCB mounting
  • Input/output insulation 1500 V
  • According to EN 55032 Class A transmitted without additional components
  • Efficiency up to 84%
  • Circuit breaker
  • Low Cost

Technical specifications

Product type

DC/DC converter (module)

Type

SBTN01L-12

Min. input voltage

4.5 V DC

Input voltage (max.)

5.5 V DC

No. of outputs

1 x

Max. output current

84 mA

Output current (max.) - rounded

84 mA

Efficiency (max.)

80 %

1 W

Insulation voltage

1500 V DC

Connection

Pins

PSU features

DC-to-DC converter

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+90 °C

Dim

(L x W x H) 12.9 x 10.9 x 7.1 mm

Height

7.1 mm

Length

12.9 mm

Width

10.9 mm

RoHS-compliant

Yes

Output voltage (max.)

12 V DC

Output current (min.)

8.4 mA

Weight

1.1 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2143613 MEAN WELL SBTN01L-12 DC/DC converter (module) 84 mA 1 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2143613 MEAN WELL SBTN01L-12 DC/DC converter (module) 84 mA 1 W No. of outputs: 1 x Content 1 pc(s)

Description

MEAN CORRUGATED has its program on SMD DC/DC converters to the new unregulated 1W series SBTN01. In comparison to the previous series SBT01, the new series of SBTN01 over a larger range of operating temperature from -40 to +90 °C, a higher I/O insulation (1.5 kVDC) and a higher degree of efficiency of up to 84%. The pinout is identical. Suitable applications include IoT, electronics, telecommunications, networking, industrial control and distributed power architecture.

This text is machine translated.

Features

  • SMD housing
  • For direct PCB mounting
  • Input/output insulation 1500 V
  • Efficiency up to 84%
  • Circuit breaker

What kind of DC/DC Converters are you looking for?