DC/DC converter (module)
SBTN01L-15
4.5 V DC
5.5 V DC
1 x
67 mA
67 mA
79 %
1 W
1500 V DC
Pins
DC-to-DC converter
-40 °C
+90 °C
(L x W x H) 12.9 x 10.9 x 7.1 mm
7.1 mm
12.9 mm
10.9 mm
Yes
15 V DC
6.7 mA
1.1 g
1 pc(s)
Certified by EU Garan
Datasheet 2143383 MEAN WELL SBTN01L-15 DC/DC converter (module) 67 mA 1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2143383 MEAN WELL SBTN01L-15 DC/DC converter (module) 67 mA 1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2143383 MEAN WELL SBTN01L-15 DC/DC converter (module) 67 mA 1 W No. of outputs: 1 x Content 1 pc(s)