• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL SFTN01L-12N DC/DC converter (SMD) 84 mA 1 W No. of outputs: 1 x Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DC/DC converter (SMD)

Type

SFTN01L-12N

Min. input voltage

4.5 V

Input voltage (max.)

5.5 V

No. of outputs

1 x

Max. output current

84 mA

Output current (max.) - rounded

84 mA

Efficiency (max.)

78 %

1 W

Insulation voltage

3.000 V

Enclosure

SMD

Connection

SMD

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+100 °C

Dim

(L x W x H) 15.24 x 10.9 x 7.1 mm

Height

7.1 mm

Length

15.24 mm

Width

10.9 mm

RoHS-compliant

Yes

Output voltage (max.)

0 V

Output voltage (min.)

12 V DC

Weight

1 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2900448 MEAN WELL SFTN01L-12N DC/DC converter (SMD) 84 mA 1 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2900448 MEAN WELL SFTN01L-12N DC/DC converter (SMD) 84 mA 1 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2900448 MEAN WELL SFTN01L-12N DC/DC converter (SMD) 84 mA 1 W No. of outputs: 1 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?