Image similar
DC/DC converter (SMD)
SFTN02L-12N
4.5 V
5.5 V
1 x
167 mA
167 mA
82 %
2 W
3.000 V
SMD
SMD
-40 °C
+85 °C
(L x W x H) 15.24 x 10.9 x 9.1 mm
9.1 mm
15.24 mm
10.9 mm
Yes
0 V
12 V DC
1.6 g
1 pc(s)
Certified by EU Garan
Datasheet 2900459 MEAN WELL SFTN02L-12N DC/DC converter (SMD) 167 mA 2 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2900459 MEAN WELL SFTN02L-12N DC/DC converter (SMD) 167 mA 2 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2900459 MEAN WELL SFTN02L-12N DC/DC converter (SMD) 167 mA 2 W No. of outputs: 1 x Content 1 pc(s)