DC/DC converter (module)
SPAN02A-12
9 V DC
18 V DC
1 x
167 mA
167 mA
83 %
2 W
1500 V DC
Pins
DC-to-DC converter
-40 °C
+90 °C
(L x W x H) 21.8 x 9.2 x 11.1 mm
11.1 mm
21.8 mm
9.2 mm
Yes
12 V DC
4.8 g
1 pc(s)
Certified by EU Garan
Datasheet 2143633 MEAN WELL SPAN02A-12 DC/DC converter (module) 167 mA 2 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2143633 MEAN WELL SPAN02A-12 DC/DC converter (module) 167 mA 2 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2143633 MEAN WELL SPAN02A-12 DC/DC converter (module) 167 mA 2 W No. of outputs: 1 x Content 1 pc(s)