• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL SPBW03F-12 DC/DC converter (module) 250 mA 3 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MEANWELL DC/DC converter modules series SPBW03 SIP/SIL 8 Case Single Output Input voltage ratio: 4:1 Power 3 W regulated

  • SIP/SIL8-casing
  • For direct PCB mounting
  • Input voltage ratio: 4:1
  • No minimum load required
  • Input/output insulation 1500 V
  • Regulated output voltage
  • According to EN 55032 Class A transmitted without additional components
  • Efficiency up to 85%
  • Remote control

Technical specifications

Product type

DC/DC converter (module)

Type

SPBW03F-12

Min. input voltage

9 V DC

Input voltage (max.)

36 V DC

No. of outputs

1 x

Max. output current

250 mA

Output current (max.) - rounded

250 mA

Efficiency (max.)

84 %

3 W

Insulation voltage

1500 V DC

Connection

Pins

PSU features

DC-to-DC converter

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Dim

(L x W x H) 21.8 x 9.2 x 11.1 mm

Height

11.1 mm

Length

21.8 mm

Width

9.2 mm

RoHS-compliant

Yes

Output voltage (max.)

12 V DC

Weight

4.8 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2143639 MEAN WELL SPBW03F-12 DC/DC converter (module) 250 mA 3 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2143639 MEAN WELL SPBW03F-12 DC/DC converter (module) 250 mA 3 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2143639 MEAN WELL SPBW03F-12 DC/DC converter (module) 250 mA 3 W No. of outputs: 1 x Content 1 pc(s)

Description

With the introduction of regulated DC/DC converters SPBW03 (Single Output) offers mean well with standard SIP Pin assignment. In addition to a wide input range 4:1 and a wide operating temperature range from -40 up to +90 °C, all with 1500 V DC I/O insulation. Suitable applications include IoT, electronics, telecommunications, networking, industrial control and distributed power architecture.

This text is machine translated.

Features

  • SIP/SIL8-casing
  • For direct PCB mounting
  • Input voltage ratio: 4:1
  • No minimum load required
  • Input/output insulation 1500 V
  • Regulated output voltage
  • Efficiency up to 85%
  • Remote control

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)