• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL SPBW06G-15 DC/DC converter (module) 400 mA 6 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

MEANWELL DC/DC converter modules series SPBW06 SIP8/SIL 8 Case Single Output Input voltage ratio: 4:1 Power: 6 W regulated

  • In the SIP8/SIL8-casing
  • For direct PCB mounting
  • Wide input voltage range 4:1
  • No minimum load required
  • Input/output insulation 1500 V DC
  • Protection: short circuit (continuously) and overload
  • Efficiency up to 89%

Technical specifications

Product type

DC/DC converter (module)

Type

SPBW06G-15

Min. input voltage

18 V DC

Input voltage (max.)

75 V DC

No. of outputs

1 x

Max. output current

400 mA

Output current (max.) - rounded

400 mA

Efficiency (max.)

87 %

6 W

Insulation voltage

1500 V DC

Connection

Pins

PSU features

DC-to-DC converter

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Dim

(L x W x H) 21.8 x 9.2 x 11.1 mm

Height

11.1 mm

Length

21.8 mm

Width

9.2 mm

Output voltage (max.)

15 V DC

Weight

4.8 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2143337 MEAN WELL SPBW06G-15 DC/DC converter (module) 400 mA 6 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2143337 MEAN WELL SPBW06G-15 DC/DC converter (module) 400 mA 6 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2143337 MEAN WELL SPBW06G-15 DC/DC converter (module) 400 mA 6 W No. of outputs: 1 x Content 1 pc(s)

Description

With the launch of eight new series of unsettled (SPU 01, DPU01) and regulated DC/DC converters (02, 02, 03, 03, SPBW DPBW SPBW DPAN06 and DPBW06) in the area of up to 10 W now offers mean corrugated a complete range of power supply solutions. These eight series are designed so that a standard SIP Pin assignment. In addition to a wide input range (2:1 and 4:1) and a wide operating temperature range from -40 up to +90 °C, all with 1500 V DC I/O insulation. Suitable applications include IoT, electronics, telecommunications, networking, industrial control and distributed power architecture.

This text is machine translated.

Features

  • In the SIP8/SIL8-casing
  • For direct PCB mounting
  • Wide input voltage range 4:1
  • No minimum load required
  • Input/output insulation 1500 V DC
  • Protection: short circuit (continuously) and overload
  • Efficiency up to 89%

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)