LED driver
Constant power
(L x W x H) 114.0 x 44.0 x 32.0 mm
54 V
9 V
CE.IEC.EAC.CCC.ENEC.UKCA.UL
1.1 A
1.1 A
II
adjustable
IP67
Braid
25.0 W
1 x
0.3 A
305 V
100 V
12.5 g
25.0 W (max)
44.0 mm
32.0 mm
114.0 mm
90 °C
-25 °C
90 °C
-25 °C
54 V
431 V
Certified by EU Garan
Datasheet 3164364 MEAN WELL XLN-25-H-B LED driver Constant power 25.0 W 0.3 - 1.1 A 9 - 54 V adjustable 1 pc(s)
Datasheet 3164364 MEAN WELL XLN-25-H-B LED driver Constant power 25.0 W 0.3 - 1.1 A 9 - 54 V adjustable 1 pc(s)
User & Safety Instructions 3164364 MEAN WELL XLN-25-H-B LED driver Constant power 25.0 W 0.3 - 1.1 A 9 - 54 V adjustable 1 pc(s)
Warranty Terms 3164364 MEAN WELL XLN-25-H-B LED driver Constant power 25.0 W 0.3 - 1.1 A 9 - 54 V adjustable 1 pc(s)