• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mebus 14116 Radio Radio clock 42 cm x 20 cm x 3 cm Black Large display

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Mebus 14116 radio wall/table clock digital

  • All-in-one overview: Keep an eye on the current date, day of the week and room temperature
  • Brilliant displays: Whether it's big digits
  • Or a clear LED display, the readability is excellent at all times
  • Maximum flexibility: Use the clocks as required as a table clock for setting up or as a classic wall clock for hanging up. With integrated alarm functions they are also Ideal for the bedroom

Technical specifications

Product type

Radio clock

Display

Digital

Functions

Inside temperature

Radio clock (DCF77 )

Date

Day

Type

Radio

Enclosure material

Plastic

Case colour

Black

Dim

(W x H x D) 42 x 20 x 3 cm

Clock/watch features

Large display

Width

42 cm

Height

20 cm

Depth

3 cm

Power supply

AA battery (2x), please order separately

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3766559 Mebus 14116 Radio Radio clock 42 cm x 20 cm x 3 cm Black Large display

Description

Modern, high-contrast and informative. Our digital clocks impress through maximum readability and smart additional functions for your daily routine.

This text is machine translated.

Features

  • Digital radio wall clock Calendar display with day and month Weekday display in 8 languages Alarm with alarm repeat
  • 2 Alarm times Indoor temperature display in °C/°F For wall mounting or as table device
  • Dimension: 37 x 16 x 2.3 cm
  • Plastic

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)