• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mebus 14121 Radio Radio clock 45 cm Aluminium Noiseless movement

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mebus 14121 radio wall Clock XXL

  • Absolutely silent: Equipped with a silent operation or a special silent movement without annoying tick-tack noise, these watches are perfect for bedrooms and work rooms
  • Stylish design: Choose from the classic 30 cm version in a variety of housing colors
  • Or the generous 45-cm eye-catcher in high-quality aluminum casing
  • Best readability: Clear dial with Hohem contrast ensures that you can easily read the time from a distance

Technical specifications

Product type

Radio clock

Display

Analogue

Functions

Radio clock (DCF77 )

Type

Radio

Enclosure material

Aluminium

Case colour

Aluminium

Dim

(Ø) 45 cm

(Ø)

45 cm

Clock/watch features

Noiseless movement

Power supply

AA battery (1x), please order separately

Clock face colour

White

Wireless charging

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3766561 Mebus 14121 Radio Radio clock 45 cm Aluminium Noiseless movement

Description

Discover our timeless elegant radio-controlled clocks for your home or office. Thanks to the precise radio clock (DCF 77), you always have the exact time in view - without manual adjustment, even when changing from summer to winter time.

This text is machine translated.

Features

  • Radio wall Clock XXL
  • Fully automatic time setting of large, well readable digits
  • High-quality aluminum frame, white dial
  • Measurements: Ø 49 cm
  • Plastic

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)