• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mebus 14813 Quartz Wall clock 54.5 cm x 26 cm x 54.5 cm Gold, Black, Silver

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 39.99 / piece)
€ 65.99
-39 %
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Quartz pendulum movement, analogue

  • High-quality quartz movement
  • Face under acrylic glass

Technical specifications

Product type

Wall clock

Display

Analogue

Type

Quartz

Enclosure material

Acrylic glass

Case colour

Gold

Black

Silver

Dim

(L x W x H) 54.5 x 26 x 54.5 cm

Width

26 cm

Height

54.5 cm

Length

54.5 cm

Power supply

AA battery (1x), please order separately

Clock face colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 562975 Mebus 14813 Quartz Wall clock 54.5 cm x 26 cm x 54.5 cm Gold, Black, Silver

Description

This attractive design in top quality is absolutely modern and contemporary.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)