• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mebus 19448 Radio Wall clock 30 cm x 40 mm Silver

1/7
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mebus 19448 Radio wall Clock

  • Fully automatic time setting
  • Absolutely precise
  • Modern design, absolute trend model
  • White dial
  • Easy to read digits
  • Red second hand
  • High-quality plastic housing
  • Ø 30 x 30 x 4 cm

Technical specifications

Product type

Wall clock

Display

Analogue

Functions

12-hour display

Radio clock (DCF77 )

Seconds

Type

Radio

Enclosure material

Plastic

Case colour

Silver

Dim

(Ø x D) 30 cm x 40 mm

(Ø)

30 cm

Depth

40 mm

Power supply

AA battery (1x), please order separately

Clock face colour

White

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3200355 Mebus 19448 Radio Wall clock 30 cm x 40 mm Silver

Description


High-quality radio-controlled clock (DCF)
This will reliably indicate the correct time and prevent deviations. A wall clock, on which you can rely.

Modern design
White dial with powerful black digits and black scales.

Coloured accent
The second hand is held in a glowing red as a color accent. An optical contrast that leaves a modern impression without being too intrusive.

Numerous uses
As kitchen clock, living room clock, office clock or for cellar, hobby room, garage. The timeless design fits in almost every environment.

This text is machine translated.

Hints

Required Battery: 1 x 1.5 V Type AA (not included in delivery)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)