• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mebus 19578 Radio Wall clock 30 cm Silver Noiseless movement

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mebus 19578 Radio wall Clock

  • Radio wall clock with metal housing
  • Automatic time change
  • Absolutely precise
  • Black dial with white digits and bars
  • Modern fancy design
  • Attractive metal casing
  • An eye-catcher in every living room
  • Diameter: Ø 30 cm

Technical specifications

Product type

Wall clock

Display

Analogue

Functions

12-hour display

Radio clock (DCF77 )

Type

Radio

Enclosure material

Metal

Case colour

Silver

Dim

(Ø) 30 cm

(Ø)

30 cm

Clock/watch features

Noiseless movement

Power supply

AA battery (1x), please order separately

Clock face colour

Black

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3200368 Mebus 19578 Radio Wall clock 30 cm Silver Noiseless movement

Description


Modern design
Black dial with powerful white digits and white scales.

Large wall clock
The large, round wall clock has a diameter of 30 cm - that corresponds to about one large dish or a small pizza place.

High-quality radio-controlled clock (DCF)
This will reliably indicate the correct time and prevent deviations. A wall clock, on which you can rely.

Coloured accent
The second hand is held in a glowing red as a color accent. An optical contrast that leaves a modern impression without being too intrusive.

Numerous uses
As kitchen clock, living room clock, office clock or for cellar, hobby room, garage. The timeless, simple design fits in almost every environment.

This text is machine translated.

Hints

Required Battery: 1 x 1.5 V Type AA (not included in delivery)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)