• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mebus 52451 Radio Wall clock 25 cm x 40 mm Silver

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mebus 52451 Radio wall Clock

  • Radio clock with broad silver plastic housing
  • Automatic time change
  • Absolutely precise
  • White dial with black digits and scales
  • An eye-catcher in every living room
  • Diameter: Ø 25 cm

Technical specifications

Product type

Wall clock

Display

Analogue

Functions

12-hour display

Radio clock (DCF77 )

Type

Radio

Enclosure material

Plastic

Case colour

Silver

Dim

(Ø x D) 25 cm x 40 mm

(Ø)

25 cm

Depth

40 mm

Power supply

AA battery (1x), please order separately

Clock face colour

White

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3200352 Mebus 52451 Radio Wall clock 25 cm x 40 mm Silver

Description


Has a wide range of uses
As kitchen clock, living room clock, office clock, for cellar, hobby room or garage.

Timeless design
The timeless, simple design fits in almost every environment.

Modern design
The wide, powerful frame sets the bright dial in scene and steers the view on the time.

Coloured accent
The second hand made of metal is a special eye-catcher. This is depicted visually by the black hour and minute hand.

DCF77
The built-in wireless clockwork always provides reliable indication of the current time without deviations.

This text is machine translated.

Hints

Required Battery: 1 x 1.5 V Type AA (not included in delivery)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)