• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mebus 52826 Radio Wall clock 26 cm x 42 mm White

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mebus 52826 white radio wall clock

  • With Thermometer / Hygrometer
  • Fully automatic adjustments
  • Modern Design, absolute trend model
  • This text is machine translated.

Technical specifications

Product type

Wall clock

Display

Analogue

Functions

Thermometer

Inside RH

Radio clock (DCF77 )

Type

Radio

Enclosure material

Plastic

Case colour

White

Dim

(Ø x D) 26 cm x 42 mm

(Ø)

26 cm

Depth

42 mm

Clock face colour

White

Factory colour

White

Wireless charging

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1650560 Mebus 52826 Radio Wall clock 26 cm x 42 mm White

Description

52826 white radio wall clock

This text is machine translated.

Features

  • With Thermometer / Hygrometer
  • Fully automatic adjustments
  • Modern design trend model
  • Easy to read digits
  • Housing made of high-quality plastic

Hints

Please order batteries separately!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.98€ 29.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)