• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mebus 56731 Quartz Wall clock 25 cm x 40 mm Silver

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mebus 56731 Quartz wall clock

  • Quartz wall clock
  • Thermometer and hygrometer
  • Plastic housing
  • Black face
  • Housing color: Silver
  • Ø 25 x 25 x 4 cm

Technical specifications

Product type

Wall clock

Display

Analogue

Functions

Inside RH

Inside temperature

Seconds

Type

Quartz

Enclosure material

Plastic

Case colour

Silver

Dim

(Ø x D) 25 cm x 40 mm

(Ø)

25 cm

Reading range - indoor temperature

-40 °C to 60 °C

RH

-0 to 100 %

Depth

40 mm

Power supply

AA battery (1x), please order separately

Clock face colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3200362 Mebus 56731 Quartz Wall clock 25 cm x 40 mm Silver

Description


Modern design
Black dial with powerful white digits, white scales and colorful display. The hands are also shaped white and straight.

High quality quartz clock movement
A small crystal ensures even operation. This will reliably indicate the correct time and prevent deviations. You can rely on this.

With thermometer
You can see the current room temperature in °C. In this way, you have the right living or sleeping temperature and more comfort.

With hygrometer
See the percentage of humidity at a glance.

Coloured accent
The second hand is held in a bright red as a color accent. An optical contrast that leaves a modern impression without being too intrusive.

Quality from Mebus
High quality plastic for long life and a convincing appearance and haptics.

Numerous uses
As kitchen clock, living room clock, office clock or for cellar, hobby room, garage. The timeless, simple design fits in almost every environment.

This text is machine translated.

Hints

Required Battery: 1 x 1.5 V Type AA (not included in delivery)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)