• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megaman MM78850 High voltage mounting rail light 3-phase GU10 8 W LED (monochrome) Silver

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High-voltage mounting rail lamp Mora

  • Power= 8 W
  • Colour temperature= 2800 K

Technical specifications

Product type

High voltage mounting rail light

Series

3-phase

Operating voltage

230 V

No. of bulbs

1

GU10

Bulb type

LED (monochrome)

Rating per bulb

8 W

8 W

2800 K

Light features

Pivoted

Swivelling

Rotation range (max.)

330°

Swivel range (max.)

90°

IP20

Protection class

II

Factory colour

Silver

Material

Plastic

Weight

130 g

Dim

(Ø x H) 6 cm x 14.4 cm

n.rel.

Width

60 mm

Height

14.4 cm

Length

144 mm

(Ø)

6 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1954142 Megaman MM78850 High voltage mounting rail light 3-phase GU10 8 W LED (monochrome) Silver

User & Safety Instructions

User & Safety Instructions 1954142 Megaman MM78850 High voltage mounting rail light 3-phase GU10 8 W LED (monochrome) Silver

Description

Scope of delivery

  • High-voltage mounting rail light
  • User manual.

Hints

Please order suitable bulbs separately.

More interesting products

(*All information is plus legal VAT)