

LED track spotlight
3-phase
230 V
1
GU10
LED (monochrome)
8 W
8 W
2800 K
Pivoted
330°
90°
IP20
II
Black
Plastic
(Ø x H) 60 mm x 180 mm
n.rel.
180 mm
60 mm
yes
Datasheet 2793294 Megaman Mora LED track spotlight 3-phase GU10 8 W LED (monochrome) Black
User & Safety Instructions 2793294 Megaman Mora LED track spotlight 3-phase GU10 8 W LED (monochrome) Black