• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megaman Mora LED track spotlight 3-phase GU10 8 W LED (monochrome) White

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Megaman MORA 3Ph-adapter GU10 WH WT

  • Power= 8 W
  • Colour temperature= 2800 K

Technical specifications

Product type

LED track spotlight

Series

3-phase

Operating voltage

230 V

No. of bulbs

1

GU10

Bulb type

LED (monochrome)

Rating per bulb

8 W

8 W

2800 K

Light features

Pivoted

Rotation range (max.)

330°

Swivel range (max.)

90°

IP20

Protection class

II

Factory colour

White

Material

Plastic

Dim

(Ø x H) 60 mm x 180 mm

n.rel.

Height

180 mm

(Ø)

60 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2793293 Megaman Mora LED track spotlight 3-phase GU10 8 W LED (monochrome) White

User & Safety Instructions

User & Safety Instructions 2793293 Megaman Mora LED track spotlight 3-phase GU10 8 W LED (monochrome) White

Description

Scope of delivery

  • MORA 3Ph-adapter GU10 WH WT
  • User manual.

System requirements

  • PAR16 GU10 lamp