• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MegaSat 1500081 Camping SAT + receiver No. of participants: 1

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Megasat Camping case with Megasat HD stick 310 Receiver

  • SAT receiver at the HDMI connector
  • 35 cm SAT dish
  • With suction base and mast holder
  • 'Operation 12 V & 230 V' on a rectangular sign.
  • Logo with the inscription 'DVB-S2 SATELLITE', indicating digital satellite television reception.
  • 'HDTV' logo in black, with bold capital letters 'HD' positioned above 'TV', indicating support for high-definition television.

Technical specifications

Product type

Camping SAT + receiver

Station memory

5000

Connections

HDMI-plug output

IR-eye connection

USB port

F-antenna input and output

LNB inputs (receiver)

1

Participants

1

Dim

(L x W x H) 20 x 155 x 75 mm

Weight

95 g

No. of receivers

1 x

Colour (SAT dish)

Grey (matt)

Width

155 mm

Height

75 mm

Length

20 mm

Package content

HD receiver

Antenna cable

LNB

SAT dish

Factory colour

Multicolour

Mirror diameter

35 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 944013 MegaSat 1500081 Camping SAT + receiver No. of participants: 1

Description

Durable Camping satellite system with extensive accessories.

This text is machine translated.

Features

  • The suction base guarantees a firm and stable installation on all smooth surfaces
  • Can not be placed the suction base, the delivery also a holder for attachment to a mast or wall.

Scope of delivery

  • Megasat Camping Case
  • 40 x 35 cm satellite dish (steel)
  • Megasat HD stick 310 Receiver
  • Single LNB
  • 10 m coax cablel
  • 2 x F-plugs
  • Suction base
  • Mast holder
  • Compass
  • Fixings
  • Assembly manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 100.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)