
Number
Total (€ 485.00 / piece)
€ 485.00
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Check Lock: If more than 50V are detected
- Product type
Insulation tester
- Reading type
Insulation resistance
Resistance
Manufacturer's standards (no certificate)
- Reading range - resistance
100 Ω
IP40
- Power supply (details)
6x 1.5V IEC LR6 ekem (AA alkáli)
- Dim
(L x W x H) 195 x 40 x 98 mm
- Weight
530 g
- Display type
Analogue
Digital (LCD)
- Insulation resistance (max.)
1000 MΩ
- Voltage reading range (max.)
500 V
- Reading category
CAT III 600 V
- Width
40 mm
- Height
98 mm
- Length
195 mm
Documents & Downloads
Datasheet
Datasheet 2305667 Megger MIT200-EN Insulation tester 1000 MΩ
Security datasheet
Security datasheet 2305667 Megger MIT200-EN Insulation tester 1000 MΩ
Description
The MIT200 is one of the most compact insulation testers available on the market. With optional one, two or three test voltage meters, the MIT200 series offers an amazing variety of safety and operating functions.
Thanks to Megger's patented DART technology, the display offers a combination of digital and analogueue display, which combines the advantages of an LCD display, such as clear, accurate measurements and precise display values, with an analogueue pointer deflection to evaluate the charging and discharging properties of the circuit.
The case is made of robust ABS to withstand the harsh conditions of everyday use, and is small enough to be easily stored in the bag or in the tool case.
Six AA-size cells are required for power supply: Either standard alkaline batteries or rechargeable nickel metal hydride (NiMH) batteries. A battery level indicator warns
Before discharged batteries.
This text is machine translated.
Thanks to Megger's patented DART technology, the display offers a combination of digital and analogueue display, which combines the advantages of an LCD display, such as clear, accurate measurements and precise display values, with an analogueue pointer deflection to evaluate the charging and discharging properties of the circuit.
The case is made of robust ABS to withstand the harsh conditions of everyday use, and is small enough to be easily stored in the bag or in the tool case.
Six AA-size cells are required for power supply: Either standard alkaline batteries or rechargeable nickel metal hydride (NiMH) batteries. A battery level indicator warns
Before discharged batteries.
This text is machine translated.
Features
- Insulation tests 1000 MΩ
- Continuity tests with 200 mA down to 0.01 Ω
- Warning of current-carrying circuits and test lockout
- Digital / analogueue LCD display
- CATIII 600V
- corresponds to EN 61557-1.
Scope of delivery
- Test cable set and alligator clips
- Carrying case.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 493.99*
What kind of Insulation Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































