
Highlights & Details
Thermo module for MPC208, 640 x 512 thermal resolution
- 640 x 512 thermal resolution
- Plug-and-play integration with MPAC208
- Simple USB-C key connection
- Thermal reporting using Analyst software
- Robust aluminium enclosure
Technical specifications
- Robust aluminum housing
- Adds thermal data to acoustic images
- 1x to 6x digital Zoom
- Reading range
-20 to 550 °C
- Product type
Acoustic camera
- Unit of measurement
Temperature
- Reading range
-20 - 550 °C
- Accuracy
3 %
- Dim
(L x W x H) 35 x 50 x 42 mm
- Resolution
640 x 512 p
- Features
Thermometer
- Weight
56 g
- Reading range (max.)
550 °C
- Reading range (min.)
-20 °C
- Width
50 mm
- Height
42 mm
- Length
35 mm
IP53
- Power supply (details)
5 V
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 3639740 Megger MPAC-TM640 Acoustic camera -20 - 550 °C Thermometer Calibrated to Manufacturer's standards (no certificate)
User & Safety Instructions
User & Safety Instructions 3639740 Megger MPAC-TM640 Acoustic camera -20 - 550 °C Thermometer Calibrated to Manufacturer's standards (no certificate)
Description
This text is machine translated.
Scope of delivery
- Megger MPAC-TM640 thermo module
- Protective cap for the lens (see illustrations)
- Documentation (product already supported in MPAC firmware)





























