
Number
Total (€ 2,809.00 / piece)
€ 2,809.00
incl. VAT
14-day return policy included
Highlights & Details
MPAC-V tester for professional acoustic cameras
- Sound pressure level tester
- Checking the frequency response
- Check the orientation of acoustic cloud images
- Several pre-installed audio files to verify correct camera performance
- Works with MPAC128 and MPAC208
Technical specifications
- 96 kHz sampling rate (24 Bit)
- 2.8" LCD screen
- Tripod stand thread 1/4 inches
- Reading range
20000 to 48000 Hz
- Product type
Acoustic camera
- Unit of measurement
SPL
- Dim
(L x W x H) 173 x 80 x 35 mm
- Resolution
320 x 240 p
- Features
USB interface
- Weight
600
- Width
80 mm
- Height
35 mm
- Length
173 mm
- Power supply (details)
5 V
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 3639738 Megger MPAC-V Acoustic camera USB interface Calibrated to Manufacturer's standards (no certificate)
User & Safety Instructions
User & Safety Instructions 3639738 Megger MPAC-V Acoustic camera USB interface Calibrated to Manufacturer's standards (no certificate)
Description
The tester MPAC-V for professional acoustic cameras of Megger is a compact, portable ultrasonic sound generator. It is used to check the alignment of the acoustic cloud picture, the accuracy of the SPL measurement (sound pressure level) and the frequency response of the Megger MPAC series of acoustic cameras. It has control buttons for turning on and off the MPAC-V, playing/stopping an audio file, volume control, and switching between the .wav audio files that are pre-installed on the supplied MicroSD/TF card. A central feature is the included verification audio file, which automatically passes through the preset frequency bands that mirror the tapes used by the MPAC cameras in verification mode, thereby automating the verification process. In addition, audio files can prove the recognition processor of the MPAC cameras to replicate a shared partial discharge, using either 50 Hz or 60 Hz as the basic vibration. The MPAC-V supports a maximum signal output sampling rate of 96 kHz at 24 bits with a nominal frequency range of 20 kHz to 48 kHz. The product has a light, stable and robust casing made of an aluminum alloy
And can be operated either with the supplied USB-C 5 V AC adapter or with four AA batteries.
This text is machine translated.
And can be operated either with the supplied USB-C 5 V AC adapter or with four AA batteries.
This text is machine translated.
Features
- Eight audio files, including camera verification file, preset mechanical frequency files, white noise and gas leaks, and examples of suspension, Korona, and surface part discharge, each at 50 Hz and 60 Hz.
- Used to check the operational status of the Megger Professional Acoustic Imaging Cameras (Megger).
- A dual-port USB-C power supply and a USB-C cable are included as standard
- Suitable for the protective case of Megger cameras.
Scope of delivery
- MPAC-V ultrasound sound generator
- USB-C power supply with different connector attachments
- USB-C charging cable
- MicroSD/TF card with pre-installed audio files































