• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megger STROMKREIS-KIT Circuitry kit 1 Set

1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circuitry kit

Compatible with

Megger

Type

STROMKREIS-KIT

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2783224 Megger STROMKREIS-KIT Circuitry kit 1 Set

Description

Use the circuit kit of Megger sockets and lamps to easily assign them to the appropriate circuits and fuses.

This text is machine translated.

Features

  • MFL205The Megger MFL205 is an easy-to-use instrument designed to identify a single fuse or circuit breaker on a fuse board or in a consumer unit. The MFL205 transmitter can be connected directly to a circuit using the supplied alligator clips or, using appropriate adapters, to a power outlet or light socket of the circuit that protects the fuse or circuit breaker to be identified.MTF230The Megger MTF230 socket adapter allows electrical test equipment to be connected to phase, neutral and earth conductors of a circuit via a standard outlet, so that the socket does not need to be removed or live connections are exposed. Colour-coded jacks on the front panel allow fast, accurate and secure connection of test leads or test equipment. When using the adapter, possible damage to the socket or its environment is avoided, and test leads with standard 4 mm connectors can be used for measurements.Lamp adapter kit5 common lamp adapters (B22, B15, E27, E14 & GU10)Enables easy testing of lamp socketMegger Sortimo boxInnovative, known click systemPerfect storage and protection in vehiclesQuick security with lock also possible in connection of several boxesAs a kick up to 85 kg

Scope of delivery

  • MFL205Megger socket adapter MTF230Megger lamp adapter kitMegger Sortimo box

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 379.98*

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)