• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Meister Werkzeuge 8985750 Stair buddy folding Steel Load capacity (max.): 120 kg

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Dim

(W x H) 520 mm x 840 mm

Product type

Stair buddy

Material

Steel

Factory colour

Red

Height

840 mm

Transport equipment features

folding

Width

520 mm

Shovel width

350 mm

Shovel length

235 mm

Load capacity (max.)

120 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 554047 Meister Werkzeuge 8985750 Stair buddy folding Steel Load capacity (max.): 120 kg

Description

Features

  • Each with 2 x 3 star-shaped arranged wheels for easy transport of objects via stairs
  • Gripframe collapsible thanks to telescoping mechanism
  • Folding extra large transport platform for heavy objects
  • Tubular steel frame.
  • This text is machine translated.

What kind of Sack Barrows are you looking for?

More interesting products

(*All information is plus legal VAT)