• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Melissa 16130310 Kettle Black, Grey Capacity: 1.7 l

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Melissa 16130310 kettle 1.7 l 2200 W black, gray

  • 1.7 l black, gray
  • 2200 W
  • Dry protection
  • Anti-lime filter Hidden heating element rotational bottom 360°
  • 0.7 m cable winding
  • Housing material: Stainless steel

Technical specifications

Capacity

1.7 l

Product type

Kettle

2200 W

Factory colour

Black

Grey

Weight

715 g

Width

215 mm

Height

245 mm

Length

146 mm

Depth

146 mm

Material (details)

Stainless steel

Tank volume

1.7 l

Power supply (details)

220–240 V

Quantity per pack

1 Stück(e)

Cord storage

yes

Water level indicator

no

Non-slip feet

yes

Concealed heating element

yes

360° rotational base

yes

Cordless

no

Anti-calc filter

yes

Manual

yes

Boil-dry protection

yes

Cord length

0.7 m

On/off switch

yes

Documents & Downloads

Datasheet

Datasheet 3782632 Melissa 16130310 Kettle Black, Grey Capacity: 1.7 l

User & Safety Instructions

User & Safety Instructions 3782632 Melissa 16130310 Kettle Black, Grey Capacity: 1.7 l

Description

Upgrade your kitchen with the Melissa stainless steel kettle - the perfect blend of performance, safety and style. With a generous capacity of 1.7 liters, this kettle is Ideal for everything from morning tea to ready meals, and supplies households of all sizes with ease and efficiency.

The powerful, covered heating element with an output of 2200 W provides fast boiling and makes the cleaning simple and effortless. Whether you want to brew a quick cup of tea or prepare hot water for cooking, you will enjoy minimal waiting times and consistent results.

The user-friendly design of the kettle has a 360° pirouette base, with which you can lift and insert the kettle from any angle - perfect for left or right-handed users. The on/off switch with indicator light clearly shows when the kettle is in operation, and the cable storage in the socket keeps the kettle up on the worktop.

When developing this kettle, safety was the first priority: It has a dry cooking protection and an automatic shut-off function so that you can rest assured every time you use it. The anti-skid feet provide additional stability on smooth surfaces and reduce the risk of a little spilling.

The Melissa kettle is equipped with the STRIX® controller, a proven international safety standard for kettle components. This ensures long-term performance, safety and reliability – so you can enjoy hot drinks day after day with confidence.

This text is machine translated.

Scope of delivery

  • • Water kettle
  • • Operating instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)