• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Melissa 16130311 Kettle Silver, Transparent Capacity: 1.7 l

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Digital glass kettle, 1.7 l, 2200 W, 50/70/80/90/100 °C pre-sets, 360° pirouette base

  • • Digital glass kettle with stainless steel accents and a volume of 1.7 liters
  • • 5 continuously adjustable temperatures (50 - 70 - 80 - 90 - 100°C), each with a different color light
  • • Powerful 2200 W concealed heating element for quick cooking and easy cleaning
  • • Cordless kettle with 360° pirouette foot for easy lifting
  • • Removable filter, which prevents the pouring of lime
  • • 30-minute keep-warm function
  • • Strix® control - built according to international safety standards
  • • Safety features such as dry-boil protection, automatic shut-off function and non-slip feet
  • • The power cord can be properly stowed in the socket
  • • On/off switch with indicator light

Technical specifications

Capacity

1.7 l

Product type

Kettle

2200 W

Factory colour

Silver

Transparent

Material

Metal

Glass

Weight

1187 g

Width

213 mm

Height

158 mm

Length

238 mm

Documents & Downloads

Datasheet

Datasheet 3782641 Melissa 16130311 Kettle Silver, Transparent Capacity: 1.7 l

User & Safety Instructions

User & Safety Instructions 3782641 Melissa 16130311 Kettle Silver, Transparent Capacity: 1.7 l

Description

The Melissa digital electric kettle combines style, functionality and security in one elegant device. With a generous capacity of 1.7 liters, this modern glass kettle with stainless steel accents has been developed to make your daily tea or coffee ritual faster, easier and more pleasant.

Thanks to the hidden 2200-watt heating element the water cooks quickly and efficiently. The concealed heating element makes it easy to clean the interior of the kettle and extends its service life. Whether you need a quick cup of tea or boiling water for cooking, this kettle will do this in just a few minutes.

They have full control over the water temperature with 5 variable heating levels: 50°C, 70°C, 80°C, 90°C and 100°C. Each setting is marked by a colored LED light, so that you can easily select the right temperature for different drinks - from green tea to herbal tea to instant coffee. The built-in keep-warm function maintains the selected temperature for up to 30 minutes so that your drink is ready when you are.

The Melissa kettle is cordless and has a 360° pirouette base, which allows for easy set up and lifting from any angle. The power cord can be stowed in the base, so that your kitchen worktop is always tidied up.

The built-in, removable filter catches chalk particles and thus ensures clean water every time you pour out and easier maintenance over time. The kettle is also equipped with the Strix® control technology, which has been built in accordance with the highest international safety standards.

Security is a top priority. The kettle has a dry cooking protection, an automatic switch-off function and non-slip feet to ensure a safe and stable stand. An illuminated on/off switch shows you at a glance whether the kettle is active.

Whether you are a tea or coffee drinker or just need hot water throughout the day, the Melissa kettle is an elegant and stylish addition to any kitchen. With its clear digital control elements, the variable temperature settings and its slim, modern design, it offers both performance and aesthetics at an excellent price.

This text is machine translated.

Scope of delivery

  • • Water kettle
  • • Operating instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)