• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Melissa 16310187 Popcorn maker White, Red

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Melissa 16310187 popcorn machine Red, white 4 min 1200 W.

  • • The stylish retro popcorn machine makes fresh, tasty and healthy popcorn
  • • Uses hot air, so no butter or oil is required
  • • Fast and easy to use, takes only 2 to 4 minutes
  • • Makes 40 to 60 grams of popcorn per portion
  • • Easy to clean thanks to removable parts

Technical specifications

Factory colour

White

Red

Product type

Popcorn maker

Dim

(W x H x D) 155 x 295 x 180 mm

Weight

850 g

1200 W

Width

155 mm

Height

295 mm

Depth

180 mm

Material (details)

Plastic

Non-slip feet

yes

Preparation time

4 min

Capacity

60 g

On/off switch

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3782638 Melissa 16310187 Popcorn maker White, Red

Description

Enjoy delicious fresh popcorn at home with Melissa's retro popcorn maker. With its stylish vintage design this device is both a funny speaker as well as a practical kitchen equipment. Perfect for movie nights, parties or a quick snack, he makes the preparation of popcorn simple, fast and healthier than ever before.

This popcorn machine works with hot air technology, i.e. no butter or oil is needed to make popcorn - only hot air and grains. The result: A light, crispy, fat-free snack that is a healthier alternative to microwave popcorn or finished products.

With a preparation time of only 2 to 4 minutes you can enjoy a fresh portion in no time at all. The machine is designed for 40 to 60 grams of popcorn per portion, Ideal for sharing with friends or enjoying alone. Just measure the grains with a standard bucket, switch on the appliance and let the hot air do the rest.

The user-friendly design has a single on/off switch that makes operation very simple. Thanks to its compact size it also does not take up much space on the work surface or in the cabinet, WAS makes it a practical device for the regular use.

The cleaning is as easy as opening it. Thanks to its detachable parts the Melissa-POPCORNMAKER can be taken apart quickly after use and wiped - no sticky residues or complicated maintenance needed.

The retro look adds charm to every kitchen. No matter whether you are a fan of the vintage style or simply are looking for a popcorn maker that stands out - this device offers both performance and personality.

This text is machine translated.

Scope of delivery

  • • Popcorn maker
  • • Manual

What kind of Kitchenware (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)