• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Melissa 16330109 Microwave Chilli red

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Melissa microwave, 20 L, 700 W, Chilli red

  • Volume 20 l
  • Microwave effect 700 Watt
  • 5 microwave power stages
  • 60 minutes cooking time
  • Defrosting program
  • Rotating glass bowl 245 mm
  • Door with handle
  • LED display

Technical specifications

700 W

Product type

Microwave

Volume

20 l

Width

45.1 cm

Factory colour

Chilli red

Height

25.6 cm

Depth

32.7 cm

Dim

(W x H x D) 45.1 x 25.6 x 32.7 cm

Weight

10.1 kg

Documents & Downloads

Datasheet

Datasheet 3558406 Melissa 16330109 Microwave Chilli red

User & Safety Instructions

User & Safety Instructions 3558406 Melissa 16330109 Microwave Chilli red

Description

Whatever your favorite food - their versatility, flexibility and stylishness make microwaves the perfect ktichen utensil.

Scope of delivery

  • Microwave
  • User manual

More interesting products

(*All information is plus legal VAT)