• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 1366 1366 CEE CARA add-on socket 16 A 3-pin 230 V 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

CEE CARA add-on socket 16A 230V

  • IP44

Technical specifications

Product type

CEE CARA add-on socket

Nominal voltage

230 V

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

Screws

Type B

CEE Cara connector

Cores

3

IP44

Dim

(L x W) 75 mm x 75 mm

Length

75 mm

Width

75 mm

Content

1 pc(s)

Number of pins

3

3

Plastic

16 A

20

Screwed terminal

Straight

229-230 V

IP44

FALSE

6 h

Blue

230 V (50+60 Hz) blue

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1438323 MENNEKES 1366 1366 CEE CARA add-on socket 16 A 3-pin 230 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1438323 MENNEKES 1366 1366 CEE CARA add-on socket 16 A 3-pin 230 V 1 pc(s)

Description

With screw contacts.

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)